VLAS121016J350DP
See Product Specifications
Mfr.:
Description:
Varistors 16V 1210 35V Clamp AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹134.18 | ₹134.18 | |
| ₹87.87 | ₹878.70 | |
| ₹73.71 | ₹7,371.00 | |
| ₹65.88 | ₹16,470.00 | |
| ₹63.55 | ₹31,775.00 | |
| Full Reel (Order in multiples of 1000) | ||
| ₹43.33 | ₹43,330.00 | |
Similar Products
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- TARIC:
- 8533409000
- BRHTS:
- 85334012
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
