P528-70B-S-H4A

Kavlico
682-P528-70B-S-H4A
P528-70B-S-H4A

Mfr.:

Description:
Pressure Sensors - Industrial Pressure sensor 0-70 Bar sealed gage, HNBR seal, 1/8 27 NPT ext threads, with matting connector 12" 18 AWG leads

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transducers
0 bar to 70 bar
Sealed Gauge
0.5 %
Amplified
1/8 in - 27 NPT
Panel Mount
4.5 V
5 V
Brand: Kavlico
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 5 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P528
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P528 Refrigeration Ceramic Pressure Sensors

Kavlico P528 Refrigeration Ceramic Pressure Sensors incorporate Kavlico's 4th generation ceramic capacitive sense element with the latest state of the art ASIC. The P528 series is available with a brass or stainless steel housing and has been specifically designed for high volume OEM refrigeration applications. The P528 sensors can endure the high vibration, broad temperature ranges, and humidity conditions found in refrigeration systems while withstanding high over-pressures and pressure pulsations without damage or degradation. Kavlico's P528 package has a built-in Metri-Pack 150, electrical connector, and supports male and female pressure connections.