2000

Keithley Instruments, Inc.
795-2000
2000

Mfr.:

Description:
Digital Multimeters DIGITAL MULTIMETER

Lifecycle:
Obsolete
Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
0.00002
6 1/2 Digit
100 mV to 750 V
100 uOhms to 100 Ohms
3 Hz to 500 kHz
True RMS
Data Hold
AC Supply Voltage: 125 V to 175 V
Brand: Keithley Instruments, Inc.
Mounting Style: Bench Top
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 3.554 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.