2231A-30-3

Keithley Instruments, Inc.
795-2231A-30-3
2231A-30-3

Mfr.:

Description:
Power Supplies - Bench Top Manual Triple Channel DC Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
Manual Control
110 VAC, 230 VAC
3 Output
0 VDC to 30 VDC
0 A to 3 A
0 VDC to 30 VDC
0 A to 3 A
0 VDC to 5 VDC
0 A to 3 A
195 W
VFD
AC Supply Voltage: 110 VAC, 230 VAC
Brand: Keithley Instruments, Inc.
Cable Type: North American Power Cord Included
Height: 3.5 in
Length: 1.167 ft
Product Type: Bench Top Power Supplies
Series: 2231
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 8.5 in
Unit Weight: 7.1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Model 2231A-30-3 Power Supply

Keithley Instruments Model 2231A-30-3 Triple Channel DC Power Supply can output a total of 195W of power, providing the power levels needed to energize a wide range of circuits and devices for benchtop work. Two channels can supply up to 30V at 3A each; the third channel can provide up to 5V at 3A.