2260B-30-72

Keithley Instruments, Inc.
795-2260B-30-72
2260B-30-72

Mfr.:

Description:
Power Supplies - Bench Top Programmable DC Power Supply 30V 72A 720W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
Programmable
85 VAC to 265 VAC
1 Output
0 VDC to 30 VDC
0 A to 72 A
720 W
LED
AC Supply Voltage: 85 VAC to 265 VAC
Brand: Keithley Instruments, Inc.
Cable Type: North American Power Cord Included
Height: 4.88 in
Length: 1.148 ft
Product Type: Bench Top Power Supplies
Series: 2260B
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 2.8 in
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2260B Multi-Range Switching DC Power Supply

Keithley 2260B Programmable DC Power Supplies combine a wide range of output voltages and current with multiple interface choices. The series includes 360W, 720W, and 1080W versions with voltages up to 800V and currents up to 108A. The 360W models can output current of 36A, 13.5A, 4.5A, or 1.44A. The 720W models can output 72A, 27A, 9A, or 2.88A. The 1080W models can output 108A, 40.5A, 13.5A, or 4.32A. Keithley 2260B power supplies have programmable rise time (or slew rate) control to prevent potentially dangerous inrush currents from flowing into loads that have low resistance when power is initially supplied. Either voltage or current rise time can be controlled. The series is ideal for use in a wide range of applications, including research and design, quality control, and production test.
Learn More