2280S-60-3

Keithley Instruments, Inc.
795-2280S-60-3
2280S-60-3

Mfr.:

Description:
Power Supplies - Bench Top Programmable Single Channel DC Power Supply 60V 3.2A 192W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
Programmable
100 VAC, 120 VAC, 220 VAC, 240 VAC
1 Output
0 VDC to 60 VDC
0 A to 3.2 A
192 W
TFT
Brand: Keithley Instruments, Inc.
Cable Type: North American Power Cord Included
Height: 4.22 in
Length: 1.362 ft
Product Type: Bench Top Power Supplies
Series: 2280S
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 10.1 in
Unit Weight: 10.85 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
TARIC:
9030390000
MXHTS:
9030390100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2280S Programmable DC Power Supply

Keithley 2280S Programmable DC Power Supply is a precision measurement instrument able to source stable, low noise voltages and monitor load currents over a wide dynamic range from amps to nanoamps. Two models offer output up to 32V at up to 6A (Model 2280S-32-6) and up to 60V at up to 3.2A (Model 2280S-60-3). The series features a high resolution 4.3-inch TFT display screen. Keithley 2280S Series from Keithley is ideally suited for the R&D benchtop as well as automated test system applications.