2290-5

Keithley Instruments, Inc.
795-2290-5
2290-5

Mfr.:

Description:
Power Supplies - Bench Top 5KV POWER SUPPLY 120VAC NOMINAL INPUT VOLTAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
90 VAC to 264 VAC
1 Output
50 VDC to 3 kVDC
0 A to 5 mA
LED
Brand: Keithley Instruments, Inc.
Cable Type: North American Power Cord Included
Product Type: Bench Top Power Supplies
Series: 2290
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
9030890100
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.