2401

Keithley Instruments, Inc.
795-2401
2401

Mfr.:

Description:
Source Measure Units - SMUs LOW VOLTAGE SOURCEMETER

Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 mOhms to 200 MOhms
20 nF
0.015 %
Brand: Keithley Instruments, Inc.
Product: Source Measure Units
Product Type: Source Measure Units - SMUs
Ranging: Auto
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Bench
Part # Aliases: 2401.
Unit Weight: 3.402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2400 Series SourceMeter® Lines

Keithley 2400 Series SourceMeter® Lines are source measurement unit (SMU) instruments designed specifically for test applications that demand tightly coupled sourcing and measurement. The components provide precision voltage and current sourcing as well as measurement capabilities. Each SourceMeter instrument is a highly stable DC power source and a true instrument-grade 6½-digit multimeter. The power source characteristics include low noise, precision, and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single-channel, DC parametric tester. Keithley 2400 Series SourceMeter Lines can act as a voltage source, current source, voltage meter, current meter, and as an ohmmeter.