2604B

Keithley Instruments, Inc.
795-2604B
2604B

Mfr.:

Description:
Source Measure Units - SMUs SOURCEMETER - DUAL CHANNEL 40V

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Keithley Instruments, Inc.
Product: Source Measure Units
Product Type: Source Measure Units - SMUs
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Bench
Unit Weight: 6.622 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030390100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.