6220/2182A

Keithley Instruments, Inc.
795-6220/2182A
6220/2182A

Mfr.:

Description:
Digital Multimeters DELTA MODE SYSTEM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Volt Meters
0.2 %, 1 %
100 V to 240 V
10 nOhms to 100 MOhms
50 Hz to 60 Hz
Auto
Data Hold
AC Supply Voltage: 100 V to 240 V
Brand: Keithley Instruments, Inc.
Current Rating: 100 mA
Mounting Style: Bench Top
Product Type: Multimeters
Series: 6220
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 100 V to 240 V
Unit Weight: 5.897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.