6221

Keithley Instruments, Inc.
795-6221
6221

Mfr.:

Description:
Source Measure Units - SMUs AC AND DC CURRENT SOURCE

Lifecycle:
Obsolete
Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 V to 240 V
10 nOhms to 100 MOhms
10 pF to 100 pF
0.2 %, 1 %
AC Supply Voltage: 100 V to 240 V
Brand: Keithley Instruments, Inc.
Current Rating: 100 mA
Product: Source Measure Units
Product Type: Source Measure Units - SMUs
Ranging: Auto
Series: 6221
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Bench
Voltage Rating: 100 V to 240 V
Unit Weight: 5.897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.