7001

Keithley Instruments, Inc.
795-7001
7001

Mfr.:

Description:
Digital Multimeters Switch System

Lifecycle:
Obsolete
Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mainframes
Switching
250 VDC, 350 VAC
Auto, Manual
Data Hold
AC Supply Voltage: 350 V
Brand: Keithley Instruments, Inc.
Current Rating: 1 A
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 250 VDC, 350 VAC
Unit Weight: 3.402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.