TRX-1100V-FFFTEE

Keithley Instruments, Inc.
795-TRX-1100V-FFFTEE
TRX-1100V-FFFTEE

Mfr.:

Description:
RF Adapters - Tee 3-SLOT 1100V TRIAX FEMALE TO DUAL FEMALE TEE ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: RF Adapters - Tee
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Triax
Jack (Female)
Normal
Triax
Jack (Female)
Normal
Triax
Jack (Female)
Normal
Gold
Nickel
Body Material: Brass
Brand: Keithley Instruments, Inc.
Contact Material: Beryllium Copper
Mounting Style: Free Hanging
Product Type: RF Adapters - Tee
Series: 2740
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.