8481D

Keysight
372-8481D
8481D

Mfr.:

Description:
RF Test Equipment Power Sensor, 10 MHz to 18 GHz, -70 to -20 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,04,288.08 ₹3,04,288.08

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
RoHS:  
RF Power Sensor
10 MHz to 18 GHz
Brand: Keysight
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Power Sensors

Keysight provides a wide range of power sensors that are ideal for aerospace/defense, calibration labs, and wireless applications. When these sensors are combined with RF power meters, they measure the power of RF and microwave signals and support research and development, manufacturing, installation, and maintenance. Keysight Power Sensors are not limited to supporting their power meters, but can also support, and are compatible with, Keysight's sources meter units, which are frequently used in RF testing applications.

FEATURED PRODUCTS
KEYSIGHT