AC6801A

372-AC6801A
AC6801A

Mfr.:

Description:
Power Supplies - Bench Top Basic AC PowerSource 500 VA, 270 V, 2.5 A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Keysight AC6801B
Keysight
Power Supplies - Bench Top Power cord not included - power cord part number must be ordered separately

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AC Power Supplies
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
270 VDC
2.5 A
Brand: Keysight
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: AC6800
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT