B2901C-US120

Keysight
372-B2901C-US120
B2901C-US120

Mfr.:

Description:
Source Measure Units - SMUs Precision Source/Measure Unit, 1ch, 100fA resolution, 210V, 3A DC/10.5A pulse; Power cord - United States and Canada - 120V

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,27,191.03 ₹10,27,191.03

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Source Measure Units - SMUs
RoHS:  
100 V to 240 V
Brand: Keysight
Height: 88 mm
Length: 450 mm
Product Type: Source Measure Units - SMUs
Ranging: Auto, Manual
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Precision Source / Measure Unit
Width: 213 mm
Part # Aliases: B2901C/903
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

B2900C/CL Precision Source/Measure Units

Keysight Technologies B2900C/CL Precision Source Measure Units (SMUs) feature a compact design and can source and measure both voltage and current. These capabilities make these models suitable for various IV measurement tasks that require both high resolution and accuracy. Specifications include a maximum voltage of ±210V, maximum ±3A DC current, and integrated 4-quadrant source measurement capabilities. Due to the precision minimum of 10fA/100nV sourcing and measuring resolution, a color LCD Graphical User Interface (GUI) and other task-based viewing modes will improve productivity for debug, test, and characterization.

FEATURED PRODUCTS
KEYSIGHT