B2910CL-AUNZ

Keysight
372-B2910CL-AUNZ
B2910CL-AUNZ

Mfr.:

Description:
Source Measure Units - SMUs Precision Source/Measure Unit, 1ch, 10fA resolution, 210V, 1.5A; Power cord - Australia and New Zealand

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,40,863.76 ₹7,40,863.76

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Source Measure Units - SMUs
RoHS:  
100 V to 240 V
Brand: Keysight
Current Rating: 3 A, 10.5 A
Height: 88 mm
Length: 450 mm
Product Type: Source Measure Units - SMUs
Ranging: Auto, Manual
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Precision Source / Measure Unit
Voltage Rating: 210 V
Width: 213 mm
Part # Aliases: B2910CL/901
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KEYSIGHT