DAQM901A

Keysight
372-DAQM901A
DAQM901A

Mfr.:

Description:
Data Logging & Acquisition Multiplexer (2/4-wire) Module 20 Channel

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 237

Stock:
237
Can Dispatch Immediately
On Order:
50
Expected 04-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88,230.28 ₹88,230.28

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
Datalogging
Combined
None
Terminal
1 A
20 Channel
Brand: Keysight
Product Type: Dataloggers
Series: DAQ970A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1 kg
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
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAQ970A Data Acquisition System

Keysight Technologies DAQ970A Data Acquisition System combines precision measurement capability with flexible signal connections for production and development test systems. The DAQ970A system is an addition to the existing 34970A and 34972A models and features modules that improve switching speeds and accuracy. The back of the unit features three module slots that can accept any combination of data acquisition or switching modules. Keysight DAQ970A Data Acquisition System is 3497XA compatible and can measure low current and high resistance ranges. 

FEATURED PRODUCTS
KEYSIGHT