DP0012A

Keysight
372-DP0012A
DP0012A

Mfr.:

Description:
Test Probes Probe, differential, 1 GHz, 42 V

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,99,986.02 ₹5,99,986.02

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Probes
Differential Active Probe
1 GHz
42 V
Brand: Keysight
Product: Probes
Product Type: Test Probes
Series: DP001xA
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908911
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT