DP0034A

372-DP0034A
DP0034A

Mfr.:

Description:
Test Probes Probe, differential, 100 MHz, 7000 V

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Active Probe
70 MHz
7 kV
Brand: Keysight
Product: Test Probes
Product Type: Test Probes
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT