DSOX2012A/DSO0000-903

Keysight
372-DSOX2012A-USWW
DSOX2012A/DSO0000-903

Mfr.:

Description:
Benchtop Oscilloscopes 2-Ch, 100MHz, BenchVue SW license, US Power Cord

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,59,293.51 ₹2,59,293.51

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
RoHS:  
2 Channel
100 MHz
2 GSa/s
Color WVGA
100 VAC to 240 VAC
Digital Oscilloscope
US Cord Included
Brand: Keysight
Height: 142 mm
Length: 381 mm
Product Type: Oscilloscopes
Series: 2000 X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Width: 204 mm
Part # Aliases: DSOX2012A
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030201000
ECCN:
3A992

DSOX20xA Oscilloscopes

Keysight Technologies DSOX20xA Oscilloscopes with two or four analog channels come in 70MHz, 100MHz, and 200MHz bandwidth models. These oscilloscopes offer 1Mpts memory depth, interleaved 2GSa/s, or non-interleaved 1GSa/s sample rate. The oscilloscopes perform 23 automated measurements such as voltage, time, and frequency as well as five waveform functions, including add, subtract, multiply, divide, and FFT. The DSOX20xA oscilloscopes feature an 8.5" LCD display with 64 levels of intensity grading, providing 50% more viewing area with 3.5 times the resolution (WVGA 800x480). 

InfiniiVision 1000/2000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 1000/2000 X-Series Oscilloscopes are engineered to provide quality with industry-proven technology and a cost-effective design. These oscilloscopes offer professional-level functionality for measurements with software analysis and accessible expertise at the fingertips.

FEATURED PRODUCTS
KEYSIGHT