DSOX3032A

Keysight
372-DSOX3032A-USWW
DSOX3032A

Mfr.:

Description:
Benchtop Oscilloscopes Oscilloscope, 2-channel, 350MHz US 120v NEMA 15 Plug

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,43,310.06 ₹12,43,310.06

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
RoHS:  
2 Channel
350 MHz
4 GS/s
Color WVGA
Analog Oscilloscope
North American Power Cord Included
Brand: Keysight
Height: 204 mm
Height - in: 8 in
Height - mm: 204 mm
Length: 381 mm
Length - in: 15 in
Length - mm: 381 mm
Product Type: Oscilloscopes
Series: 3000A X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Width: 142 mm
Width - in: 5.6 in
Width - mm: 142 mm
Part # Aliases: DSOX3032A/903
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InfiniiVision 3000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 3000 X-Series Oscilloscopes provide maximum investment protection with fully-upgradable 5-instruments-in-1 integration. This includes oscilloscope, digital channels, built-in 20MHz function/arbitrary waveform generator with modulation, integrated digital voltmeter, and protocol analyzer. The 3000 X oscilloscopes are equipped with a large 8.5" WVGA display, MegaZoom IV smart memory technology, and one million waveforms per second update rate. These oscilloscopes are able to decode serial busses faster with hardware-based serial analysis options for CAN, LIN, I²C, SPI, RS232, and FlexRay among others.

FEATURED PRODUCTS
KEYSIGHT