E36102B/0EM/903

Keysight
372-E36102B-US
E36102B/0EM/903

Mfr.:

Description:
Power Supplies - Bench Top DC pwr supply, single-output, 6 V, 5 A, 30 W. US Pwr Cord. BenchVue BV0003B SW license included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 13-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,39,442.94 ₹1,39,442.94

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DC Power Supplies
Programmable
115 VAC
1 Output
6 VDC
5 A
30 W
LED
Brand: Keysight
Cable Type: North American Power Cord Included
Height: 365 mm
Length: 106 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: E36100
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 102 mm
Part # Aliases: E36102B
Unit Weight: 3.674 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

E36100 Programmable DC Power Supplies

Keysight Technologies E36100 Programmable DC Power Supplies are engineered to power devices under test (DUT) safely and quietly during manual tests or automated sequences. These power supplies feature an information-packed high-contrast OLED display that is easily viewable even from sharp angles. The E36100 units are controlled via the intuitive front-panel interface with an easy-to-use rotary knob and keypad interface to set the output at desired resolution quickly. The series allows remote control through a browser web interface, SCPI or IVI program, or BenchVue app on the PC or mobile device. Keysight Technologies E36100 Programmable DC Power Supplies offer low power current measurement capability with built-in protection from overvoltage (OVP), overcurrent (OCP), and overtemperature (OTP). The units use USB and LAN (LXI Core) connectivity and are available in a compact 2U (¼-rack) form factor.

FEATURED PRODUCTS
KEYSIGHT