E36731A

Keysight
372-E36731A
E36731A

Mfr.:

Description:
Test Accessories - Other Battery Emulator

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,50,199.01 ₹5,50,199.01

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Accessories - Other
Battery Emulator and Profilers
Brand: Keysight
Current Rating: 20 A
Display Type: LCD
Height: 144.85 mm
Length: 489.06 mm
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 215.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E36731A Battery Emulator & Profiler

Keysight Technologies E36731A Battery Emulator and Profiler is an integrated electronic load and power supply developed for use with Keysight PathWave BenchVue battery emulation software. An emulated battery gives the user a known good reference for testing at any charge level. Keysight Technologies E36731A Battery Emulator allows the user to quickly assess the effect of design or software changes on battery life by emulating any battery charge state. Leverage emulation and precise current drain analysis to achieve longer battery life or reduce the size of a device.

FEATURED PRODUCTS
KEYSIGHT