MSOX2012A/903

Keysight
372-MSOX2012A-USWW
MSOX2012A/903

Mfr.:

Description:
Benchtop Oscilloscopes Oscilloscope, mixed signal, 2+8 channel, 100MHz US 120V power cord

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,01,082.13 ₹4,01,082.13

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
RoHS:  
8 Channel
100 MHz
1 GSa/s
Color WVGA
Mixed Signal Oscilloscope
Brand: Keysight
Height: 5.6 in
Length: 1.25 ft
Product Type: Oscilloscopes
Series: 2000 X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Width: 8 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT