MSOX3102G/C13APWR-903

Keysight
372-MSOX3102G-USWW
MSOX3102G/C13APWR-903

Mfr.:

Description:
Benchtop Oscilloscopes InfiniiVision Oscilloscope, mixed signal, 2+16-channel, 1GHz, w/ Wavegen

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,11,611.77 ₹20,11,611.77

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
RoHS:  
18 Channel
1 GHz
5 GSa/s
Color WVGA
100 V to 240 V
Mixed Signal Oscilloscope
US Cord Included
Brand: Keysight
Interface Type: I2C, SPI, UART
Product Type: Oscilloscopes
Series: 3000G
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: MSOX3102G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InfiniiVision 3000G X-Series Oscilloscopes

Keysight Technologies InfiniiVision 3000G X-Series Oscilloscopes are high-performance oscilloscopes with various integrated analog and digital measuring tools. These oscilloscopes feature bandwidth configurations from 100MHz to 1GHz, analog configurations from 2 to 4 inputs, and an optional 16-input digital logic analyzer. Other notable measuring tools include an arbitrary waveform generator, serial protocol analyzer, digital voltmeter, frequency response analyzer, and decoding for various common serial buses such as I2C, SPI, I2S, and USB-PD. Keysight Technologies InfiniiVision 3000G X-Series Oscilloscopes feature an 8.5" capacitive touch screen, VGA video output, and LAN network connectivity.

FEATURED PRODUCTS
KEYSIGHT