N4692D

Keysight
372-N4692D
N4692D

Mfr.:

Description:
Calibration Equipment Add 2.92 mm adapters

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,04,192.08 ₹26,04,192.08

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Calibration Equipment
Vector Network Analyzer
Brand: Keysight
Frequency Range: 10 MHz to 40 GHz
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: N4692D-FOF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KEYSIGHT