N5764A/861

Keysight
372-N5764A-USWW
N5764A/861

Mfr.:

Description:
Power Supplies - Rack Mount DC Pwr Supply 20V, 76A, 1520W; GPIB, LAN, USB, LXI. US Pwr Cord. BenchVue BV0003B SW license included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 21-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,30,491.60 ₹4,30,491.60

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.52 kW
100 VAC to 264 VAC
1 Output
20 V
76 A
432.8 mm
422.8 mm
43.6 mm
N5700
Brand: Keysight
Cable Type: North American Power Cord Included
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: N5764A
Unit Weight: 8.500 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N5700 DC Power Supplies

Keysight Technologies N5700 DC Power Supplies are a family of cost-effective 750W and 1500W single-output programmable DC power supplies in a compact 1U package. These power supplies provide built-in voltage and current measurement, 6V to 600V output voltage, and 1.3A to 180A current with stable output power. The N5700 series offers full protection from overvoltage (OVP), overcurrent (OCP), and undervoltage lockout (UVLO). Other features include a general-purpose interface bus (GPIB), Ethernet, LAN, USB 2.0 interfaces, and LXI Class C compliance for flexible connectivity. Keysight Technologies N5700 DC Power Supplies enable analog programming and monitoring with easy system integration and configuration.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

FEATURED PRODUCTS
KEYSIGHT