N6754A

Keysight
372-N6754A
N6754A

Mfr.:

Description:
Modular Power Supplies – Modules DC Power Module 60V, 20A, 300W, double-wide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 11-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,19,379.89 ₹4,19,379.89

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Modular Power Supplies – Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
N6700
Brand: Keysight
Height: 194.7 mm
Length: 425.6 mm
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 313 mm
Unit Weight: 16 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

N6700 Power System High-Performance Modules

Keysight Technologies N6700 Power System High-Performance Modules increase test flexibility with autoranging outputs, providing higher current at more voltages. N6753A to N6756A high-performance modules occupy two module slots within the mainframe, whereas all other modules occupy only one module slot. N6700 high-performance modules offer up to 60V maximum voltage rating, 50W to 500W output power, and a voltage accuracy rating of 0.06%. Keysight Technologies N6700 Power System High-Performance Modules include a quick-disconnect connector and can operate at lower output power to stay within the mainframe output rating.

FEATURED PRODUCTS
KEYSIGHT