N8482B

Keysight
372-N8482B
N8482B

Mfr.:

Description:
RF Test Equipment Power Sensor - Thermocouple, average, 100KHz to 6.0GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,05,204.88 ₹7,05,204.88

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
RoHS:  
RF Power Meter
100 kHz to 6 GHz
Brand: Keysight
Height: 114 mm
Length: 283 mm
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 83 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT