N9321C/N9322C-903

Keysight
372-N9321C-US
N9321C/N9322C-903

Mfr.:

Description:
Spectrum Analysers Basic Spectrum Analyzer, 1 MHz to 20 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,84,157.70 ₹14,84,157.70

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Spectrum Analysers
RoHS:  
9 kHz to 4 GHz
North American Power Cord Included
Brand: Keysight
Height: 132.5 mm
Length: 400 mm
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 320 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030400000
ECCN:
3A992.a

N932xC Basic Spectrum Analyzers

Keysight Technologies N932xC Basic Spectrum Analyzers meet a wide range of demanding RF test needs with multiple functionalities that cover spectrum analysis, signal monitoring, and transmission/reflection measurements. These analyzers feature optimized measurement speed for higher test efficiency. The automation and communication interface offers industry-standard SCPI language support and USB / GPIB / LAN connectivity choices. Keysight Technologies N932xC Basic Spectrum Analyzers are ideal for general-purpose applications such as AM/FM tune and listen, analog or ASK/FSK demodulation, SCPI code compatibility, stimulus-response, and EMI interference analysis.

FEATURED PRODUCTS
KEYSIGHT