1017

Keystone Electronics
534-1017
1017

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs Lithium Holder 1028 THM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 567

Stock:
567
Can Dispatch Immediately
On Order:
343
Expected 05-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹262.77 ₹262.77
₹228.29 ₹2,282.90
₹221.77 ₹11,088.50
₹211.52 ₹21,152.00
₹188.22 ₹94,110.00
₹150.02 ₹1,50,020.00
₹139.77 ₹3,49,425.00
₹134.18 ₹6,70,900.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
1/2AA
1 Battery
Through Hole
Brand: Keystone Electronics
Number of Contacts: 2
Packaging: Tray
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 50
Subcategory: Battery
Type: Tray
Unit Weight: 4.137 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.