1035

Keystone Electronics
534-1035
1035

Mfr.:

Description:
Test Plugs & Test Jacks TP TERM BRS MATTE TINNED PLATED

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,364

Stock:
30,364 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12.11 ₹12.11
₹10.25 ₹102.50
₹9.60 ₹240.00
₹8.95 ₹895.00
₹8.85 ₹2,212.50
₹8.76 ₹4,380.00
₹8.39 ₹41,950.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
PC Test Point, Slotted
Brand: Keystone Electronics
Length: 8.5 mm
Packaging: Bulk
Product: Test Points
Product Type: Test Plugs & Test Jacks
Series: 1000
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thru-Hole Mount (THM) Test Points

Keystone Electronics Thru-Hole Mount (THM) Test Points are offered in space-saving, ultra-low, and low profile designs with color-keyed and slotted/loop types. The THM Test Points feature silver- or tin-plated bronze material or terminals (color-keyed). A wide variety of configurations are available to suit most applications. Keystone Electronics' Thru-Hole Mount (THM) Test Points provide a secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips, and probes.