11001

Keystone Electronics
534-11001
11001

Mfr.:

Description:
Test Plugs & Test Jacks WH Test Point Jack .244 x .120, .142" D

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Test Jack
PC Test Jack
White
Gold
Brand: Keystone Electronics
Contact Material: Beryllium Copper
Insulation: Insulated
Insulation Material: Polytetrafluoroethylene (PTFE)
Length: 10.42 mm
Packaging: Bulk
Product: Test Points
Product Type: Test Plugs & Test Jacks
Series: 11000
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 3.61 mm
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366199
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.