11006-B

Keystone Electronics
534-11006-B
11006-B

Mfr.:

Description:
Test Plugs & Test Jacks PTFE Test Point Jack BLK ROHS NON-COMP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS: N
Test Jack
PC Test Jack
Black
Gold
Brand: Keystone Electronics
Contact Material: Beryllium Copper
Insulation: Insulated
Insulation Material: Polytetrafluoroethylene (PTFE)
Length: 11.1 mm
Packaging: Bulk
Product Type: Test Plugs & Test Jacks
Series: 11000
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 5.54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536610000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.