112

Keystone Electronics
534-112
112

Mfr.:

Description:
Battery Contacts S/M COIN CELL CNCT NEGATIVE 16mm UP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47,180

Stock:
47,180 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17.70 ₹17.70
₹16.12 ₹161.20
₹15.28 ₹382.00
₹14.07 ₹1,407.00
₹12.77 ₹6,385.00
₹12.30 ₹12,300.00
₹11.74 ₹29,350.00
₹11.27 ₹56,350.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Battery Contacts
RoHS:  
Battery Contacts
1 Battery
SMD/SMT
Gold
PCB
Brand: Keystone Electronics
Packaging: Bulk
Product Type: Battery Contacts
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 74.335 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Coin Cell Contacts

Keystone Electronics SMT Coin Cell Contacts are ideal for enclosure cases with self-contained battery compartments like key fobs, handheld industrial and consumer products. The SMT Coin Cell Contacts feature a spring tension contact that adjusts to variations in battery diameter for dependable connections and easy battery access, removal and installation. These coin cell contacts can accommodate cell diameters from 16mm to 30mm.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.