1206

Keystone Electronics
534-1206
1206

Mfr.:

Description:
Terminals H/D screw term 10-32 30A no hardware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93.18 ₹93.18
₹79.02 ₹790.20
₹70.82 ₹1,770.50
₹62.43 ₹6,243.00
₹62.34 ₹15,585.00
₹59.82 ₹29,910.00
₹50.88 ₹50,880.00
₹45.47 ₹1,13,675.00
₹41.00 ₹2,05,000.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Screw
Not Insulated
10 AWG
Swage
Tin
Brass
1200
Bulk
Brand: Keystone Electronics
Current Rating: 30 A
Insulation Material: Not Insulated
Length: 10.31 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 13.49 mm
Wire Gauge: 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.