1213-ST

Keystone Electronics
534-1213-ST
1213-ST

Mfr.:

Description:
Terminals .052 PC QUICKFIT MLE STURDI-MNT .510X.28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,876

Stock:
6,876 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.43 ₹21.43
₹16.31 ₹163.10
₹14.54 ₹363.50
₹12.30 ₹1,230.00
₹10.16 ₹5,080.00
₹9.41 ₹9,410.00
₹8.48 ₹21,200.00
₹7.83 ₹39,150.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Solder
Male
Not Insulated
5.2 mm x 0.81 mm
Push-In
Tin
Brass
1200
Bulk
Brand: Keystone Electronics
Contact Gender: Male
Current Rating: 20 A
Insulation Material: Not Insulated
Length: 12.95 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 7.14 mm
Unit Weight: 418.315 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.