1277

Keystone Electronics
534-1277
1277

Mfr.:

Description:
Terminals QUICK FIT TERMINAL

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,620

Stock:
30,620
Can Dispatch Immediately
On Order:
37,500
Expected 13-07-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹25.34 ₹253.40
₹22.55 ₹563.75
₹19.10 ₹1,910.00
₹15.84 ₹7,920.00
₹15.47 ₹15,470.00
₹14.07 ₹35,175.00
₹13.60 ₹68,000.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Stud
Male
Not Insulated
6.35 mm x 0.81 mm
Rivet
Tin
Brass
1200
Bulk
Brand: Keystone Electronics
Insulation Material: Not Insulated
Length: 10 mm
Material: Brass
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 6.35 mm
Unit Weight: 1.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.