1283

Keystone Electronics
534-1283
1283

Mfr.:

Description:
Terminals H/D screw term 10-32 30A w/screw instlld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹173.31 ₹173.31
₹138.84 ₹1,388.40
₹135.11 ₹3,377.75
₹132.32 ₹13,232.00
₹109.95 ₹54,975.00
₹96.91 ₹96,910.00
₹94.11 ₹2,35,275.00
₹92.16 ₹4,60,800.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Solder
Not Insulated
10 AWG
Swage
Tin
Brass
1200
Bulk
Brand: Keystone Electronics
Current Rating: 30 A
Insulation Material: Not Insulated
Length: 10.31 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 13.49 mm
Wire Gauge: 10 AWG
Unit Weight: 4.205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.