1284

Keystone Electronics
534-1284
1284

Mfr.:

Description:
Terminals SCREWTERM W/O SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,370

Stock:
2,370
Can Dispatch Immediately
On Order:
1,350
Expected 29-05-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73.61 ₹73.61
₹57.77 ₹577.70
₹57.59 ₹1,439.75
₹32.52 ₹32,520.00
₹29.82 ₹74,550.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Solder
Not Insulated
6 AWG
Swage
Tin
Brass
12
Bulk
Brand: Keystone Electronics
Current Rating: 15 A
Insulation Material: Not Insulated
Length: 8.33 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 4.75 mm
Wire Gauge: 6 AWG
Unit Weight: 583.767 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.