1286-ST

Keystone Electronics
534-1286-ST
1286-ST

Mfr.:

Description:
Terminals .046 PC quickfit mle sturdi-mnt .510x.28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,380

Stock:
8,380
Can Dispatch Immediately
On Order:
5,800
Expected 29-06-2026
50,000
Expected 17-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.98 ₹13.98
₹10.81 ₹108.10
₹9.60 ₹240.00
₹8.11 ₹811.00
₹6.71 ₹3,355.00
₹6.15 ₹6,150.00
₹5.59 ₹13,975.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Solder
Male
Not Insulated
5.2 mm
PCB
Tin
Brass
1200
Bulk
Brand: Keystone Electronics
Current Rating: 20 A
Insulation Material: Not Insulated
Length: 12.95 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 7.14 mm
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.