1286

Keystone Electronics
534-1286
1286

Mfr.:

Description:
Terminals PC TERMINAL .205"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,290

Stock:
12,290 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.25 ₹10.25
₹8.76 ₹87.60
₹8.01 ₹200.25
₹6.99 ₹699.00
₹6.34 ₹1,585.00
₹5.78 ₹2,890.00
₹5.68 ₹5,680.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Solder
Male
Not Insulated
5.2 mm
PCB
Tin
Brass
1200
Bulk
Brand: Keystone Electronics
Current Rating: 20 A
Insulation Material: Not Insulated
Length: 12.7 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 5.08 mm
Part # Aliases: 1286/PKG=5000PCS
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99