1290-66

Keystone Electronics
534-1290-66
1290-66

Mfr.:

Description:
9V Battery Snaps & Contacts LITHIUM 9V BATTERY HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹401.61 ₹401.61
₹344.77 ₹3,447.70
₹322.40 ₹8,060.00
₹315.88 ₹31,588.00
₹309.36 ₹77,340.00
₹295.38 ₹1,47,690.00
₹229.22 ₹2,29,220.00
₹218.04 ₹5,45,100.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: 9V Battery Snaps & Contacts
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Battery Holders
9 V
1 Battery
Solder Lugs
Aluminum
Chassis
Brand: Keystone Electronics
Contact Plating: Nickel
Packaging: Bulk
Product Type: 9V Battery Snaps & Contacts
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 12.053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.