1358-2

Keystone Electronics
534-1358-2
1358-2

Mfr.:

Description:
Circuit Board Hardware - PCB MICRO PIN SWAGE MOUNT .082

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,080

Stock:
2,080 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60.57 ₹60.57
₹45.38 ₹453.80
₹40.63 ₹1,015.75
₹34.38 ₹3,438.00
₹28.61 ₹14,305.00
₹26.46 ₹26,460.00
₹23.95 ₹59,875.00
₹23.30 ₹1,16,500.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Pins
Terminal Pin, Swage Mount
12.24 mm
1.78 mm
Brass
Brand: Keystone Electronics
Contact Material: Brass
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 1300
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 91.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS