1405-2

Keystone Electronics
534-1405-2
1405-2

Mfr.:

Description:
Circuit Board Hardware - PCB MICRO PIN .082" GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,743

Stock:
2,743
Can Dispatch Immediately
On Order:
8,700
Expected 20-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57.77 ₹57.77
₹43.61 ₹436.10
₹39.04 ₹976.00
₹33.08 ₹3,308.00
₹27.49 ₹13,745.00
₹25.44 ₹25,440.00
₹23.30 ₹58,250.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Pins
Terminal Pin, Swage Mount
10.21 mm
1.78 mm
Brass
Brand: Keystone Electronics
Inside Diameter: 1.02 mm
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 2.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS