1412-2

Keystone Electronics
534-1412-2
1412-2

Mfr.:

Description:
Circuit Board Hardware - PCB .170 S/M micro jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 701

Stock:
701 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76.41 ₹76.41
₹60.29 ₹602.90
₹57.12 ₹1,428.00
₹51.16 ₹5,116.00
₹43.05 ₹21,525.00
₹34.94 ₹34,940.00
₹32.43 ₹81,075.00
₹29.82 ₹1,49,100.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Pin Receptacles
Press-Fit
4.32 mm
1.4 mm
Brass
Brand: Keystone Electronics
Inside Diameter: 0.96 mm
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 88.659 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS