1498CP

Keystone Electronics
534-1498-CP
1498CP

Mfr.:

Description:
Circuit Board Hardware - PCB .093 Clamp Terminal .812x.234

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38.20 ₹38.20
₹28.89 ₹288.90
₹25.81 ₹645.25
₹21.80 ₹2,180.00
₹18.08 ₹9,040.00
₹16.77 ₹16,770.00
₹15.10 ₹37,750.00
₹14.07 ₹70,350.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Solderless Terminal
20.62 mm
Unthreaded
Spring Steel
Brand: Keystone Electronics
Inside Diameter: 0.81 mm
Mounting Hole Size: 1.57 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7326909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS