15313

Keystone Electronics
534-15313
15313

Mfr.:

Description:
PCBs & Breadboards TERMINAL BOARD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,941.69 ₹2,941.69
₹2,886.72 ₹28,867.20
₹2,882.06 ₹72,051.50

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: PCBs & Breadboards
RoHS:  
REACH - SVHC:
Turret Boards
Turret terminal boards
200 mm
38.1 mm
Brand: Keystone Electronics
Contact Material: Glass Epoxy
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Spacing: 25.4 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 73.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS