15507

Keystone Electronics
534-15507
15507

Mfr.:

Description:
PCBs & Breadboards 3.093 TH Trm Bd 12 term each side

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: PCBs & Breadboards
RoHS:  
REACH - SVHC:
Turret Boards
Miniature turret terminal boards thru hole
78.6 mm
19.1 mm
Brand: Keystone Electronics
Contact Material: Glass Epoxy
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Spacing: 12.7 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 15.749 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS